PDP SEO Portlet

BTA410Y-600CT,127

Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA410Y-600CT,127
Secondary Manufacturer Part#: BTA410Y-600CT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78D (TO-220AB) internally insulated plastic package. This series CT" triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150 °C) without the aid of a snubber. It is used in applications where "high junction operating temperature capability" is required."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High Tj(max)
  • Isolated mounting base with 2500 V (RMS) isolation
  • Less sensitive gate for high noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
35
3
10
150 °C
110
1.3
600
Through Hole
SOT-78D

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.4928
12000+
$0.4736
24000+
$0.4544
48000+
$0.4352
96000+
$0.4272