BTA316X-800B0,127
Thyristor TRIAC 800V 150A 3-Pin(3+Tab) TO-220F Rail
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Thyristors, TRIACs
Avnet Manufacturer Part #: BTA316X-800B0,127
- RoHS 10 Compliant
- Tariff Charges
- 3Q technology for improved noise immunity
- High immunity to false turn-on by dV/dt
- High minimum IGT for guaranteed immunity to gate noise
- High voltage capability
- Isolated mounting base package
- Least sensitive gate for highest noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants only
- Very high commutation capability with maximum false trigger immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 800 V | ||
| 16 A | ||
| 60 mA | ||
| null | ||
| SOT-186A | ||
| null | ||
| 125 °C | ||
| Through Hole | ||
| 1.5 V | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |