PDP SEO Portlet

BTA316-600BT,127

Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB T/R

Manufacturer:WeEn Semiconductors
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: BTA316-600BT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction operating temperature capability
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
3 Pins
600 V
16 A
60 mA
null
TO-220E
null
150 °C
Through Hole
1.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00