PDP SEO Portlet

BTA312B-600D,118

Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA312B-600D,118
Secondary Manufacturer Part#: BTA312B-600D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT404 (D2PAK) surface mountable plastic package. This "series D"" triac balances the requirements of commutation performance and gate sensitivity. The ""very sensitive gate"" ""series D"" is intended for interfacing with low power drivers including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct interfacing with low power drivers and microcontrollers
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with very sensitive gate
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Triggering in three quadrants only
  • Very sensitive gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
1
10
3
12
125 °C
110
1.3
600
Surface Mount
SOT-404

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.34286
11200+
$0.32432
22400+
$0.31938
44800+
$0.31775
89600+
$0.31612