PDP SEO Portlet

BTA216-600F,127

Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA216-600F,127
Secondary Manufacturer Part#: BTA216-600F,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package This series F" triac balances the requirements of commutation performance and gate sensitivity. The "less sensitive gate" "series F" is intended for interfacing with low power drivers including microcontrollers in higher "noise" environments."

  • 3Q technology for improved noise immunity
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with less sensitive gate
  • High voltage capability
  • Less sensitive gate suitable for higher noise" environment applications
"

Technical Attributes

Find Similar Parts

Description Value
1.5
30
3
16
125 °C
140
1.5
600
BTA216 Series
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.59597
12000+
$0.59296
24000+
$0.58995
48000+
$0.58694
96000+
$0.58393