PDP SEO Portlet

BTA216-600BT,127

Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA216-600BT,127
Secondary Manufacturer Part#: BTA216-600BT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This series BT" triac will commutate the full RMS current at a higher maximum rated junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction temperature suitable for high temperature and high power applications
  • High voltage capability

Technical Attributes

Find Similar Parts

Description Value
1.5
60
3
16
150 °C
150
1.2
600
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.99
12000+
$0.985
24000+
$0.98
48000+
$0.975
96000+
$0.97