BTA212X-800E,127
Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220F Rail
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA212X-800E,127
Secondary Manufacturer Part#: BTA212X-800E,127
- RoHS 10 Compliant
- Tariff Charges
Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package. The "series E" triac balances the requirements of commutation performance and gate sensitivity. The "sensitive gate" "series E" is intended for interfacing with low power drivers including microcontrollers."
- 3Q technology for improved noise immunity
- Direct interfacing with low power drivers and microcontrollers
- Good immunity to false turn-on by dV/dt
- High commutation capability with sensitive gate
- High voltage capability
- Isolated mounting base package
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate for easy logic level triggering
- Triggering in three quadrants only
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| 60 | ||
| 3 | ||
| 12 | ||
| 125 °C | ||
| 95 | ||
| 1.3 | ||
| 800 | ||
| BTA212X Series | ||
| Through Hole | ||
| SOT-186A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |