PDP SEO Portlet

BTA212X-600F,127

Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA212X-600F,127
Secondary Manufacturer Part#: BTA212X-600F,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package This "series F" triac balances the requirements of commutation performance and gate sensitivity. The "less sensitive gate" "series F" is intended for interfacing with low power drivers including microcontrollers in higher "noise" environments."

  • 3Q technology for improved noise immunity
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with less sensitive gate
  • High voltage capability
  • Isolated mounting base package
  • Less sensitive gate suitable for higher noise" environment applications
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
"

Technical Attributes

Find Similar Parts

Description Value
1.5
30
3
12
125 °C
105
1.6
600
BTA212X Series
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.47322
12000+
$0.47083
24000+
$0.46844
48000+
$0.46605
96000+
$0.46366