PDP SEO Portlet

BTA212B-600F,118

Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA212B-600F,118
Secondary Manufacturer Part#: BTA212B-600F,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (D2PAK) surface mountable plastic package This series F" triac balances the requirements of commutation performance and gate sensitivity. The "less sensitive gate" "series F" is intended for interfacing with low power drivers including microcontrollers in higher "noise" environments."

  • 3Q technology for improved noise immunity
  • High commutation capability with less sensitive gate
  • High immunity to false turn-on by dV/dt
  • High voltage capability
  • Less sensitive gate suitable for higher noise" environment applications
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Triggering in three quadrants only
"

Technical Attributes

Find Similar Parts

Description Value
1.5
30
3
12
125 °C
105
1.6
600
BTA212B Series
Surface Mount
SOT-404

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.48686
11200+
$0.46054
22400+
$0.45472
44800+
$0.4524
89600+
$0.45008