PDP SEO Portlet

BTA212B-600B,118

Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA212B-600B,118
Secondary Manufacturer Part#: BTA212B-600B,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT404 (D2PAK) surface mountable plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This series B" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1.5
31
3
12
125 °C
105
1.3
600
BTA212B Series
Surface Mount
SOT-404

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.46394
11200+
$0.4616
22400+
$0.45926
44800+
$0.45691
89600+
$0.45457