PDP SEO Portlet

BTA208X-800F,127

Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: BTA208X-800F,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3Q technology for improved noise immunity
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with less sensitive gate
  • High voltage capability
  • Isolated mounting base package
  • Less sensitive gate suitable for higher "noise"" environment applications
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
"

Technical Attributes

Find Similar Parts

Description Value
25.0 MA
1 V
30 mA
3 Pins
8 A
125 °C
null
1.65 V
800 V
null
800 V
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
Need More?
USD $:
$ 0.36184
6000+
$0.36184
12000+
$0.36002
24000+
$0.35819
48000+
$0.35636
96000+
$0.35454
SubTotal:
$2,171.04