PDP SEO Portlet

BTA208X-800B,127

Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA208X-800B,127
Secondary Manufacturer Part#: BTA208X-800B,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A full pack" plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series B" triac will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High voltage capability
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1.5
60
3
8
125 °C
71
1.3
800
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.3619
12000+
$0.3478
24000+
$0.3337
48000+
$0.3196
96000+
$0.31372