PDP SEO Portlet

BTA208X-1000C,127

Thyristor TRIAC 1KV 71A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA208X-1000C,127
Secondary Manufacturer Part#: BTA208X-1000C,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A full pack" plastic package. This triac is intended for use in motor control circuits where very high blocking voltage, high static and dynamic dV/dt as well as high dIcom/dt can occur. This "series C" triac will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
  • Very high voltage capability

Technical Attributes

Find Similar Parts

Description Value
1
50
3
8
125 °C
71
1.3
1
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.4004
12000+
$0.3848
24000+
$0.3692
48000+
$0.3536
96000+
$0.3471