PDP SEO Portlet

BTA208S-600D,118

Thyristor TRIAC 600V 72A 3-Pin(2+Tab) DPAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA208S-600D,118
Secondary Manufacturer Part#: BTA208S-600D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT428 (DPAK) surface mountable plastic package. This series D" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct gate triggering from low power drivers and logic ICs
  • High commutation capability
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Triggering in three quadrants only
  • Very sensitve gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
1
15
3
8
125 °C
72
1.65
600
Surface Mount
SOT-428

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.3619
15000+
$0.3478
30000+
$0.3337
60000+
$0.3196
120000+
$0.31372