PDP SEO Portlet

BTA208-600E,127

Triac, 600 V, 8 A, TO-220AB, 1 V, 25 mA, 3 Pins

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA208-600E,127
Secondary Manufacturer Part#: BTA208-600E,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package. This "series E"" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct interfacing with low power drivers and logic ICs
  • High commutation capability
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate for easy logic level triggering
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1 V
25 mA
3
8 A
125 °C
72 A
1.65 V
600 V
Through Hole
TO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.33571
12000+
$0.31757
24000+
$0.30921
48000+
$0.30128
96000+
$0.29963