PDP SEO Portlet

BTA206-800CT,127

Thyristor TRIAC 800V 66A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA206-800CT,127
Secondary Manufacturer Part#: BTA206-800CT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This series CT" triac will commutate the full RMS current at the maximum rated junction temperature (Tj = 150 °C) without the aid of a snubber where "high junction operating temperature capability" is required."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction operating temperature capability
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
35
3
6
150 °C
66
1.3
800
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.27857
12000+
$0.26351
24000+
$0.25658
48000+
$0.25
96000+
$0.24375