BTA204X-800C,127
Thyristor TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204X-800C,127
Secondary Manufacturer Part#: BTA204X-800C,127
- RoHS 10 Compliant
- Tariff Charges
Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) "full pack"" plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This ""series C"" triac will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber."
- 3Q technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High immunity to false turn-on by dV/dt
- High voltage capability
- Isolated mounting base package
- Less sensitive gate for high noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants only
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 20 | ||
| 3 | ||
| 4 | ||
| 125 °C | ||
| 27 | ||
| 1.4 | ||
| 800 | ||
| Through Hole | ||
| SOT-186A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |