PDP SEO Portlet

BTA204X-600D,127

Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204X-600D,127
Secondary Manufacturer Part#: BTA204X-600D,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package. This "series D" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct gate triggering from low power drivers and logic ICs
  • High commutation capability with maximum false trigger immunity
  • High voltage capability
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
  • Very sensitive gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
1
6
3
4
125 °C
27
1.4
600
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.231
12000+
$0.222
24000+
$0.213
48000+
$0.204
96000+
$0.20025