PDP SEO Portlet

BTA204X-600B/L03Q

Thyristor TRIAC 600V 27A 3-Pin TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204X-600B/L03Q
Secondary Manufacturer Part#: BTA204X-600B/L03Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series B" triac will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn on by dV/dt
  • High voltage capability
  • Isolated mounting base package
  • Less sensitive gate for very high noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1.5
30
3
125 °C
1.7
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3600  Mult:600  
USD $:
3600+
$0.29516
7200+
$0.29367
14400+
$0.29218
28800+
$0.29069
57600+
$0.2892