PDP SEO Portlet

BTA204W-800E,135

Thyristor TRIAC 800V 11A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204W-800E,135
Secondary Manufacturer Part#: BTA204W-800E,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated three quadrant guaranteed commutation triac in a SOT223 surface mountable plastic package for use in motor control circuits or with other highly inductive loads. This triac balances the requirements of commutation performance and gate sensitivity and is intended for use with low power drivers, including microcontrollers.

  • 3Q technology for improved noise immunity
  • Direct triggering from low power drivers and logic ICs
  • High commutation capability with sensitive gate
  • High immunity to false turn-on by dV/dt with sensitive gate

  • Planar passivated for voltage ruggedness and reliability

  • Sensitive gate for easy logic level triggering
  • Surface mountable package

Technical Attributes

Find Similar Parts

Description Value
1
12
4
1
125 °C
11
700
800
Surface Mount
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.22143
40000+
$0.20946
80000+
$0.20395
160000+
$0.19872
320000+
$0.19375