PDP SEO Portlet

BTA204S-800B,118

Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204S-800B,118
Secondary Manufacturer Part#: BTA204S-800B,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT428 (DPAK) surface-mountable plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series B"" triac will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber."

  • 3Q technology with superior commutation performance for improved noise immunity
  • High blocking voltage capability
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • Less sensitive gate for very high noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
30
3
4
125 °C
27
1.4
800
Surface Mount
SOT-428

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.21899
15000+
$0.21788
30000+
$0.21678
60000+
$0.21567
120000+
$0.21456