BTA204S-600F,118
Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204S-600F,118
Secondary Manufacturer Part#: BTA204S-600F,118
- RoHS 10 Compliant
- Tariff Charges
Planar passivated high commutation three quadrant triac in a SOT428 (DPAK) surface-mountable plastic package. This series F" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers in higher noise environments."
- 3Q technology for improved noise immunity
- Direct triggering from low power drivers and logic ICs
- High blocking voltage capability
- High commutation capability
- Intermediate sensitivity for maximum noise immunity and logic level triggering
- Planar passivated for voltage ruggedness and reliability
- Surface-mountable package
- Triggering in three quadrants only
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 20 | ||
| 3 | ||
| 4 | ||
| 125 °C | ||
| 27 | ||
| 1.4 | ||
| 600 | ||
| BTA204S Series | ||
| Surface Mount | ||
| SOT-428 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |