PDP SEO Portlet

BTA204S-600E,118

Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204S-600E,118
Secondary Manufacturer Part#: BTA204S-600E,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT428 (DPAK) surface-mountable plastic package. This series E" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • High commutation capability with sensitive gate
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate for easy logic level triggering
  • Surface-mountable package
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
12
3
4
125 °C
27
1.4
600
BTA204S Series
Surface Mount
SOT-428

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.2156
15000+
$0.2072
30000+
$0.1988
60000+
$0.1904
120000+
$0.1869