PDP SEO Portlet

BTA204-600F,127

Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204-600F,127
Secondary Manufacturer Part#: BTA204-600F,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package. This series F" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers in higher noise environments."

  • 3Q technology for improved noise immunity
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • High commutation capability
  • Intermediate sensitivity for maximum noise immunity and logic level triggering
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
20
3
4
125 °C
27
1.4
600
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.23036
12000+
$0.2292
24000+
$0.22804
48000+
$0.22687
96000+
$0.22571