PDP SEO Portlet

BTA204-600D,127

Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204-600D,127
Secondary Manufacturer Part#: BTA204-600D,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated three quadrant triac in a SOT78 (TO-220AB) plastic package. This series D" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Directgate triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • High commutation capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
  • Very sensitive gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
1
6
3
4
125 °C
27
1.4
600
BTA204 Series
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.23859
12000+
$0.23738
24000+
$0.23618
48000+
$0.23498
96000+
$0.23377