PDP SEO Portlet

BTA202X-800E,127

Thyristor TRIAC 800V 15.4A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA202X-800E,127
Secondary Manufacturer Part#: BTA202X-800E,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package. This "series E" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct interfacing with low power drivers and microcontrollers
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with sensitive gate
  • High voltage capability
  • Isolated mounting base package
  • Planar technology for voltage ruggedness and reliability
  • Sensitive gate for easy logic level triggering
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
12
3
2
125 °C
15.4
1.63
800
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.27143
12000+
$0.25676
24000+
$0.25
48000+
$0.24359
96000+
$0.2375