PDP SEO Portlet

BTA202X-800D,127

Thyristor TRIAC 800V 15.4A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: BTA202X-800D,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3Q technology for improved noise immunity
  • Direct interfacing with low power drivers and microcontrollers
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with very sensitive gate
  • High voltage capability
  • Isolated mounting base package
  • Planar technology for voltage ruggedness and reliability
  • Triggering in three quadrants only
  • Very sensitive gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
5.0 MA
1 V
5 mA
3 Pins
2 A
125 °C
null
2 V
800 V
null
800 V
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
Need More?
USD $:
$ 0.27143
6000+
$0.27143
12000+
$0.25676
24000+
$0.25
48000+
$0.24359
96000+
$0.2375
SubTotal:
$1,628.58