PDP SEO Portlet

BTA201-800ER,116

Thyristor TRIAC 800V 13.7A 3-Pin SPT T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA201-800ER,116
Secondary Manufacturer Part#: BTA201-800ER,116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT54 (TO-92) plastic package. This series ER" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers. It has reverse pinning to that of the standard triac in this package."

  • 3Q technology for improved noise immunity
  • Direct triggering from low power drivers and logic ICs
  • High commutation capability with sensitive gate
  • High immunity to false turn-on by dV/dt
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Reverse pinning version (ER)
  • Sensitive gate for easy logic level triggering
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
12
3
1
125 °C
12.5
1.2
800
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.1694
20000+
$0.1628
40000+
$0.1562
80000+
$0.1496
160000+
$0.14685