PDP SEO Portlet

BTA201-600B,112

Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA201-600B,112
Secondary Manufacturer Part#: BTA201-600B,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT54 (TO-92) plastic package. This series B" triac is designed to commutate the full RMS current at the maximum junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High voltage capability
  • Less sensitive gate for highest noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

Technical Attributes

Find Similar Parts

Description Value
1
30
3
1
125 °C
13.7
1.2
600
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.20514
20000+
$0.19405
40000+
$0.18914
80000+
$0.18818
160000+
$0.18721