PDP SEO Portlet

BTA2008W-800D,135

Thyristor TRIAC 800V 9.9A 4-Pin SC-73 T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA2008W-800D,135
Secondary Manufacturer Part#: BTA2008W-800D,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT223 surface mountable plastic package. This "series D"" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct gate triggering from low power drivers and logic ICs
  • High commutation capability with very sensitive gate
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Triggering in three quadrants only
  • Very sensitive gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
1.5
10
4
800
125 °C
9.9
1.35
800
Surface Mount
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.12276
40000+
$0.12214
80000+
$0.12152
160000+
$0.1209
320000+
$0.12028