PDP SEO Portlet

BTA16-600BQ

TRIAC 4-Quadrant 1.22V 0.4mA 3-Pin SOT-78D Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA16-600BQ
Secondary Manufacturer Part#: BTA16-600BQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT78D (IITO-220) internally insulated plastic package intended for use in general purpose bidirectional switching and phase control applications.

  • Suitable for: Applications subject to high temperature (Tj(max) = 150 °C), Compressor starting control circuits, General purpose motor controls and switching
  • High voltage capability
  • Least sensitive gate for highest noise immunity
  • High junction operating temperature capability (Tj(max) = 150 °C)
  • High minimum I (GT) for guaranteed immunity to gate noise
  • Triggering in all four quadrants
  • Internally insulated package
  • Isolated mounting base with 2500 V (RMS) isolation

Technical Attributes

Find Similar Parts

Description Value
1
60
16
150 °C
176
1.22
600
Through Hole
SOT-78D

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.42857
12000+
$0.4054
24000+
$0.3968
48000+
$0.39478
96000+
$0.39275