PDP SEO Portlet

BT258X-800R,127

Thyristor SCR 800V 82A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT258X-800R,127
Secondary Manufacturer Part#: BT258X-800R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT186A (TO-220F) full pack" plastic package intended for use in applications requiring high bidirectional blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."

  • Direct interfacing with low power drivers and microcontrollers
  • High bidirectional blocking voltage capability
  • High thermal cycling performance
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate suitable for logic level controls

Technical Attributes

Find Similar Parts

Description Value
5
200
1.5
6
3
8
125 °C
82
800
BT258X Series
SOT-186A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.36442
12000+
$0.35894
24000+
$0.35346
48000+
$0.34798
96000+
$0.3425