PDP SEO Portlet

BT258X-600R,127

Thyristor SCR 600V 82A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT258X-600R,127
Secondary Manufacturer Part#: BT258X-600R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT186A (TO-220F) full pack" plastic package intended for use in applications requiring high bidirectional blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."

  • Direct interfacing with low power drivers and microcontrollers
  • High bidirectional blocking voltage capability
  • High thermal cycling performance
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate for easy gate triggering

Technical Attributes

Find Similar Parts

Description Value
5
200
1.5
6
3
8
125 °C
82
600
SOT-186A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.5003
12000+
$0.49775
24000+
$0.4952
48000+
$0.49264
96000+
$0.49009