PDP SEO Portlet

BT236X-600F,127

Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT236X-600F,127
Secondary Manufacturer Part#: BT236X-600F,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT186A full pack" plastic package intended for use in general purpose bidirectional switching and phase control applications."

  • High blocking voltage capability
  • Isolated package
  • Less sensitive gate for improved noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
20
3
6
125 °C
71
1.3
600
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.3577
12000+
$0.35588
24000+
$0.35405
48000+
$0.35222
96000+
$0.3504