PDP SEO Portlet

BT152X-600R,127

Thyristor SCR 650V 220A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT152X-600R,127
Secondary Manufacturer Part#: BT152X-600R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT186A (TO-220F) full pack" plastic package intended for use in applications requiring very high inrush current capability and high thermal cycling performance."

  • High blocking voltage capability
  • High thermal cycling performance
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Very high current surge capability

Technical Attributes

Find Similar Parts

Description Value
13
32
1
60
3
20
125 °C
220
600
SOT-186A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.4522
12000+
$0.4454
24000+
$0.4386
48000+
$0.4318
96000+
$0.425