PDP SEO Portlet

BT151X-500R,127

Thyristor SCR 500V 132A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT151X-500R,127
Secondary Manufacturer Part#: BT151X-500R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT186A (TO-220F) full pack" plastic package intended for use in applications requiring good bidirectional blocking voltage and high current surge capability with high thermal cycling performance."

  • Good bidirectional blocking voltage capability
  • High current surge capability
  • High thermal cycling performance
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability

Technical Attributes

Find Similar Parts

Description Value
7.5
15
1
20
3
12
125 °C
132
500
SOT-186A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.1995
12000+
$0.1965
24000+
$0.1935
48000+
$0.1905
96000+
$0.1875