PDP SEO Portlet

BT151S-650L,118

Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT151S-650L,118
Secondary Manufacturer Part#: BT151S-650L,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT428 (DPAK) surface mountable plastic package intended for use in applications requiring sensitive gate, high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

  • High bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
  • Sensitive gate
  • Surface mountable package

Technical Attributes

Find Similar Parts

Description Value
7.5
5
1.5
20
3
12
125 °C
132
650
BT151S Series
SOT-428
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.2527
15000+
$0.2489
30000+
$0.2451
60000+
$0.2413
120000+
$0.2375