PDP SEO Portlet

BT148-500R,127

Thyristor SCR 500V 38A 3-Pin SIP Tube

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT148-500R,127
Secondary Manufacturer Part#: BT148-500R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated SCR with sensitive gate in a SIP3 (SOT82) plastic package intended for use in general purpose switching and phase control applications. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

  • Sensitive gate
  • Planar passivated for voltage ruggedness and reliability
  • Direct triggering from low power drivers and logic ICs

Technical Attributes

Find Similar Parts

Description Value
2.5
200
1
6
3
4
125 °C
38
500
SOT-82
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.24871
20000+
$0.24497
40000+
$0.24123
80000+
$0.23749
160000+
$0.23375