PDP SEO Portlet

BT145X-800RQ

Thyristor SCR 800V 3-Pin TO-220F

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT145X-800RQ
Secondary Manufacturer Part#: BT145X-800RQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT186A (TO-220F) plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high current inrush capability and high thermal cycling performance.

  • AC power control
  • High bidirectional blocking voltage capability
  • High thermal cycling performance
  • Planar passivated for voltage ruggedness and reliability
  • Package meets UL1557 isolation test requirement rated at 2500V RMS
  • Package meets UL94V0 flammability requirement
  • Package is RoHS compliant
  • Very high immunity to false turn-on by dv/dt and IEC 61000-4-4 fast transient

Technical Attributes

Find Similar Parts

Description Value
16
35
1
60
3
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.54341
12000+
$0.54067
24000+
$0.53792
48000+
$0.53518
96000+
$0.53243