PDP SEO Portlet

BT139X-600G,127

Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: BT139X-600G,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High blocking voltage capability
  • Isolated package
  • Least sensitive gate for highest noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
3 Pins
600 V
16 A
60 mA
null
SOT-186A
null
125 °C
Through Hole
1.6 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
Need More?
USD $:
$ 0.33962
6000+
$0.33962
12000+
$0.33457
24000+
$0.33067
48000+
$0.32897
96000+
$0.32726
SubTotal:
$2,037.72