PDP SEO Portlet

BT139X-600F/DG,127

Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT139X-600F/DG,127
Secondary Manufacturer Part#: BT139X-600F/DG,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BT139X-600F is a 3-pin 4-quadrant TRIAC for use in applications requiring high bi-directional transient and blocking voltage capability, high thermal cycling performance and planar passivated for voltage ruggedness and reliability.

  • Less sensitive gate for improved noise immunity
  • Isolated package

Technical Attributes

Find Similar Parts

Description Value
1.5
45
3
125 °C
1.6
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.3591
8000+
$0.3537
14000+
$0.3483
30000+
$0.3429
60000+
$0.3375