PDP SEO Portlet

BT139B-600F,118

Thyristor TRIAC 600V 170A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT139B-600F,118
Secondary Manufacturer Part#: BT139B-600F,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT404 (D2PAK) surface-mountable plastic package intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating and static switching.

  • High blocking voltage capability
  • Less sensitive gate for improved noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
45
3
16
125 °C
170
1.2
600
Surface Mount
SOT-404

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.39752
7200+
$0.39549
12800+
$0.39346
28000+
$0.39143
56000+
$0.3894