PDP SEO Portlet

BT138Y-600E,127

Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220 Isolated Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT138Y-600E,127
Secondary Manufacturer Part#: BT138Y-600E,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated sensitive gate four quadrant triac in an internally insulated SOT78D (TO-220AB) plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate series E" triac can be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits. The internally insulated mounting base gives good thermal performance combined with ease of handling and assembly by the user."

  • 2500 V RMS isolation voltage capability
  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Industry standard TO-220 package for ease of handling
  • Isolated mounting base
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
30
3
12
125 °C
105
1.4
600
BT138Y Series
Through Hole
SOT-78D

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.46683
12000+
$0.45942
24000+
$0.45396
48000+
$0.45162
96000+
$0.44928