PDP SEO Portlet

BT137X-800E,127

Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT137X-800E,127
Secondary Manufacturer Part#: BT137X-800E,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated sensitive gate four quadrant triac in a SOT186A full pack" plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate "series E" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."

  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Isolated package
  • Low holding current for small load currents and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
20
3
8
125 °C
71
1.3
800
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.30789
12000+
$0.30634
24000+
$0.30478
48000+
$0.30322
96000+
$0.30167