PDP SEO Portlet

BT137B-800,118

Thyristor TRIAC 800V 71A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT137B-800,118
Secondary Manufacturer Part#: BT137B-800,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT404 (DPAK) surface-mountable plastic package intended for use in bidirectional switching and phase control applications.

  • High blocking voltage capability
  • Less sensitive gate for improved noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
20
3
8
125 °C
71
1.3
800
Surface Mount
SOT-404

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.266
11200+
$0.262
22400+
$0.258
44800+
$0.254
89600+
$0.25