PDP SEO Portlet

BT137-600G0TQ

Thyristor TRIAC 600V 71A 3-Pin TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT137-600G0TQ
Secondary Manufacturer Part#: BT137-600G0TQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in general purpose bidirectional switching and phase control applications. It is used in applications where high junction operating temperature capability" is required, the maximum rated junction temperature is 150 °C."

  • High blocking voltage capability
  • Least sensitive gate for highest noise immunity
  • High junction operating temperature capability
  • High minimum IGT for guaranteed immunity to gate noise
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
40
3
8
150 °C
71
1.3
600
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.26079