PDP SEO Portlet

BT136B-600E,118

Thyristor TRIAC 600V 27A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT136B-600E,118
Secondary Manufacturer Part#: BT136B-600E,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated sensitive gate four quadrant triac in a SOT404 (D2PAK) surface-mountable plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate series E" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."

  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Surface mountable package
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
15
3
4
125 °C
27
1.4
600
Surface Mount
SOT-404

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.24605
11200+
$0.24235
22400+
$0.23865
44800+
$0.23495
89600+
$0.23125