PDP SEO Portlet

BT136-600D/DG,127

Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT136-600D/DG,127
Secondary Manufacturer Part#: BT136-600D/DG,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BT136-600D is a planar passivated very sensitive gate 4-quadrant TRIAC for general purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants. This very sensitive gate series D TRIAC is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

  • Direct Triggering from Low Power Drivers and Logic ICs
  • High Blocking Voltage Capability
  • Low Holding Current for Low Current Loads and Lowest EMI at Commutation
  • Planar Passivated for Voltage Ruggedness and Reliability
  • Triggering in All Four Quadrants
  • Very Sensitive Gate

Technical Attributes

Find Similar Parts

Description Value
1.5
10
3
125 °C
1.7
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.21214
12000+
$0.20894
24000+
$0.20576
48000+
$0.20256
96000+
$0.19938