PDP SEO Portlet

BT134-600G,127

Thyristor TRIAC 600V 27A 3-Pin SIP Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT134-600G,127
Secondary Manufacturer Part#: BT134-600G,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT82 plastic package intended for use in general purpose bidirectional switching and phase control applications.

  • Compact package
  • High blocking voltage capability
  • Least sensitive gate for highest noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1.5
30
3
4
125 °C
25
1.4
600
Through Hole
SOT-82

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.133
20000+
$0.131
40000+
$0.129
80000+
$0.127
160000+
$0.125