PDP SEO Portlet

BT132-600D,116

Thyristor TRIAC 600V 17.6A 3-Pin SPT T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT132-600D,116
Secondary Manufacturer Part#: BT132-600D,116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package intended for use in general purpose bidirectional switching and phase control applications. This very sensitive gate series D" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."

  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drivers and microcontrollers
  • Enhanced current surge capability
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Very sensitive gate

Technical Attributes

Find Similar Parts

Description Value
1
10
3
1
125 °C
17.5
1.4
600
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.108
20000+
$0.10637
40000+
$0.10475
80000+
$0.10312
160000+
$0.1015